Infineon OptiMOS N-Channel MOSFET, 13 A, 34 V Enhancement, 8-Pin TDSON BSC0996NSATMA1
- RS Stock No.:
- 214-8978
- Mfr. Part No.:
- BSC0996NSATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$2,260.00
(exc. GST)
$2,485.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.452 | $2,260.00 | - |
| 25000 + | $0.406 | $2,030.00 | 10% |
*price indicative
- RS Stock No.:
- 214-8978
- Mfr. Part No.:
- BSC0996NSATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 34V | |
| Series | OptiMOS | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 7.2nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.35mm | |
| Length | 5.49mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 34V | ||
Series OptiMOS | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 7.2nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 6.35mm | ||
Length 5.49mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET 34 V Enhancement, 8-Pin TDSON BSC0996NSATMA1
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 25 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
