Infineon HEXFET N-Channel MOSFET, 35 A, 100 V Enhancement, 3-Pin TO-252 AUIRFR540Z
- RS Stock No.:
- 214-8953
- Mfr. Part No.:
- AUIRFR540Z
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$47.35
(exc. GST)
$52.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,660 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $4.735 | $47.35 |
| 20 - 30 | $4.615 | $46.15 |
| 40 + | $4.543 | $45.43 |
*price indicative
- RS Stock No.:
- 214-8953
- Mfr. Part No.:
- AUIRFR540Z
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 28.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 91W | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.22mm | |
| Width | 6.73mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 28.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 91W | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 6.22mm | ||
Width 6.73mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRFR540ZTRPBF
- Infineon OptiMOS-T Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS-T Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD35N10S3L26ATMA1
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4615PBF
- Infineon iPB Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB35N10S3L26ATMA1
- Infineon iPB Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
