Infineon iPB N-Channel MOSFET, 35 A, 100 V Enhancement, 3-Pin TO-263 IPB35N10S3L26ATMA1
- RS Stock No.:
- 249-6901
- Mfr. Part No.:
- IPB35N10S3L26ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 2000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,509.00
(exc. GST)
$1,660.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.509 | $1,509.00 | - |
| 2000 - 2000 | $1.358 | $1,358.00 | 10% |
| 3000 + | $1.222 | $1,222.00 | 19% |
*price indicative
- RS Stock No.:
- 249-6901
- Mfr. Part No.:
- IPB35N10S3L26ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | iPB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series iPB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon iPB Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IPB35N10S3L26ATMA1
- Infineon iPB Type N-Channel MOSFET 950 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon iPB Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
