Infineon 700V CoolMOS P7 N-Channel MOSFET, 6 A, 700 V Enhancement, 3-Pin TO-220 IPAN70R900P7SXKSA1
- RS Stock No.:
- 215-2492
- Mfr. Part No.:
- IPAN70R900P7SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-2492
- Mfr. Part No.:
- IPAN70R900P7SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-220 | |
| Series | 700V CoolMOS P7 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 17.9W | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-220 | ||
Series 700V CoolMOS P7 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 17.9W | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon 700V Cool MOS™ P7 super junction MOSFET series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains compared to super junction technologies used today. The technology meets highest efficiency standards and supports high power density, enabling customers going towards very slim designs. The latest CoolMOS™P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc.
Extremely low losses due to very low FOMRDS(on)*Qg and RDS(on)*Eoss
Excellent thermal behaviour
Integrated ESD protection diode
Low switching losses (Eoss)
Related links
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-220
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252 IPD70R900P7SAUMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223 IPN70R900P7SATMA1
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin TO-252
- Infineon 700V CoolMOS P7 Type N-Channel MOSFET 700 V Enhancement, 3-Pin IPAK
