Infineon OptiMOS N-Channel MOSFET, 30 A, 55 V Enhancement, 3-Pin TO-252 IPD30N06S2L13ATMA4
- RS Stock No.:
- 214-4373
- Mfr. Part No.:
- IPD30N06S2L13ATMA4
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,522.50
(exc. GST)
$2,775.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.009 | $2,522.50 |
| 5000 - 7500 | $0.984 | $2,460.00 |
| 10000 + | $0.969 | $2,422.50 |
*price indicative
- RS Stock No.:
- 214-4373
- Mfr. Part No.:
- IPD30N06S2L13ATMA4
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 136W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.65mm | |
| Width | 6.42mm | |
| Height | 2.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 136W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.65mm | ||
Width 6.42mm | ||
Height 2.35mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD30N06S2L13ATMA4
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD30N06S223ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD30N06S215ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD50N06S2L13ATMA2
