Infineon OptiMOS N-Channel MOSFET, 19 A, 55 V Enhancement, 3-Pin TO-252 IPD15N06S2L64ATMA2
- RS Stock No.:
- 214-9032
- Mfr. Part No.:
- IPD15N06S2L64ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $50.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,245.00
(exc. GST)
$1,370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.498 | $1,245.00 | - |
| 5000 - 7500 | $0.488 | $1,220.00 | $50.00 |
| 10000 + | $0.478 | $1,195.00 | $200.00 |
*price indicative
- RS Stock No.:
- 214-9032
- Mfr. Part No.:
- IPD15N06S2L64ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-252 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 64mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 47W | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.3mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-252 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 64mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 47W | ||
Maximum Operating Temperature 175°C | ||
Height 2.3mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET, 55V Drain Source Voltage, 19A Continuous Drain Current - IPD15N06S2L64ATMA2
Features and Benefits:
• 19 A continuous drain current for high‑current switching performance
• 64 mΩ maximum Rds(on) for reduced conduction losses
• 47 W maximum power dissipation for robust thermal handling
• 11 nC typical gate charge for fast switching transitions
• 20 V maximum gate‑source rating for flexible gate‑drive levels
Applications
• Ideal for DC-DC converter switch stages
• Used with motor‑drive circuits in vehicles
• Can be used for high‑speed load switching in control units
• Appropriate for surface‑mount power management on Compact boards
What temperature range can it operate within?
How does the package support PCB assembly?
What is the channel configuration and mode of operation?
What forward conduction characteristic should designers expect?
Are there limits on gate‑drive magnitude?
Related links
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD15N06S2L64ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD30N06S223ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD50N06S2L13ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD30N06S2L13ATMA4
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IPD14N06S280ATMA2
