Infineon OptiMOS 5 N-Channel MOSFET, 62 A, 100 V N, 8-Pin PQFN BSZ096N10LS5ATMA1
- RS Stock No.:
- 214-4342
- Mfr. Part No.:
- BSZ096N10LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$5,045.00
(exc. GST)
$5,550.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $1.009 | $5,045.00 |
| 25000 + | $0.908 | $4,540.00 |
*price indicative
- RS Stock No.:
- 214-4342
- Mfr. Part No.:
- BSZ096N10LS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PQFN | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.5mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 69W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3.4mm | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PQFN | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.5mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 69W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3.4mm | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon OptiMOS 5 Series MOSFET, 100V Drain Source Voltage, 62A Continuous Drain Current - BSZ096N10LS5ATMA1
Features and Benefits:
• High continuous drain current 62A supports heavy-load switching
• 100V drain-source rating enables high-voltage operation
• Maximum power dissipation 69W allows elevated thermal loading
• Typical gate charge 12nC permits faster switching at high frequency
• Gate-source withstand 20V provides margin for gate-drive signals
Applications
• Ideal for motor-drive stages requiring high continuous current
• Used with fast-switching regulators in telecoms equipment
• Can be used for battery management in high-voltage systems
• Employed in server power distribution and data centre supplies
What temperature extremes will it tolerate during operation?
Which mounting and pin arrangement does it use for PCB assembly?
What is the conduction channel type and how does that affect circuit design?
How does the forward voltage influence switching performance?
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V N, 8-Pin PQFN BSZ096N10LS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ110N08NS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ070N08LS5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN
