Infineon OptiMOS 5 N-Channel MOSFET, 40 A, 80 V N, 8-Pin PQFN BSZ110N08NS5ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 1260 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$28.04

(exc. GST)

$30.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 1240$1.402$28.04-
1260 - 2480$1.368$27.362%
2500 +$1.347$26.943%

*price indicative

Packaging Options:
RS Stock No.:
214-4345
Mfr. Part No.:
BSZ110N08NS5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

80V

Package Type

PQFN

Series

OptiMOS 5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

11mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

15nC

Maximum Power Dissipation Pd

50W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.4mm

Length

3.4mm

Height

1.1mm

Automotive Standard

No

Infineon OptiMOS 5 Series MOSFET, 80V Maximum Drain Source Voltage, 40A Maximum Continuous Drain Current - BSZ110N08NS5ATMA1


This MOSFET is a high-power N-channel semiconductor device designed for surface-mounted power switching and conversion in demanding environments. It operates across a wide temperature span suited to industrial tasks and delivers robust current handling with low voltage drop to support efficient power stages and compact thermal designs.

Features and Benefits:


• 80V drain voltage enables high-voltage switching applications
• 11mΩ low Rds(on) reduces conduction losses at high currents
• 40A continuous drain current supports heavy-load operation
• 15nC typical gate charge for fast, efficient gate switching
• 50W power dissipation allows significant heat handling
• 1.2V forward voltage minimises diode conduction losses

Applications


• Suitable for synchronous buck converters in power supplies
• Ideal for high-current motor-drive stages
• Used with DC-DC conversion modules in telecoms equipment
• Can be used for battery management and charging systems
• Appropriate for high-power LED driver circuitry

What mounting format is required for board assembly?


It is supplied in a PQFN package intended for surface-mount placement requiring a flat PCB land pattern and thermal vias for heat transfer.

How does the device handle thermal extremes during operation?


It is rated to operate from -55°C up to 150°C junction temperatures, permitting use in harsh industrial temperature profiles.

What gate-drive considerations are recommended?


The maximum gate-to-source rating is 20V and the typical total gate charge is 15nC, so a drive capable of rapid charge/discharge with appropriate slew control is advised.

Which conduction characteristic affects PCB thermal design?


Its low drain-source resistance of 11mΩ dictates lower I²R losses, shifting emphasis to managing switching and package thermal dissipation pathways.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy