Infineon OptiMOS 5 N-Channel MOSFET, 86 A, 60 V, 8-Pin PQFN ISZ0702NLSATMA1
- RS Stock No.:
- 232-6771
- Mfr. Part No.:
- ISZ0702NLSATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 25000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$3,835.00
(exc. GST)
$4,220.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.767 | $3,835.00 | - |
| 25000 + | $0.691 | $3,455.00 | 9% |
*price indicative
- RS Stock No.:
- 232-6771
- Mfr. Part No.:
- ISZ0702NLSATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 86A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PQFN | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.6mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 65W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.1mm | |
| Height | 3.4mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 86A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PQFN | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.6mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 65W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Operating Temperature 175°C | ||
Width 1.1mm | ||
Height 3.4mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN ISZ0702NLSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN
- Infineon OptiMOS 5 Type N-Channel MOSFET 80 V, 8-Pin PQFN ISZ0602NLSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 100 V, 8-Pin PQFN ISZ0804NLSATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 60 V, 8-Pin PQFN ISZ0703NLSATMA1
