Vishay SQJ146EP N-Channel MOSFET, 75 A, 40 V Enhancement, 4-Pin SO-8 SQJ146EP-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.01

(exc. GST)

$9.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$0.901$9.01-
750 - 1490$0.877$8.772%
1500 +$0.866$8.663%

*price indicative

Packaging Options:
RS Stock No.:
210-5043
Mfr. Part No.:
SQJ146EP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

40V

Series

SQJ146EP

Package Type

SO-8

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

5.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

18nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

75W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

5mm

Width

6.25mm

Height

1.1mm

Automotive Standard

AEC-Q101

The Vishay Automotive N-Channel 40 V (D-S) 175 °C MOSFET has PowerPAK SO-8L package type with 75 A drain current.

TrenchFET Gen IV power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Qgd/Qgs ratio < 1 optimizes switching characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy