Vishay SQJ146EP N-Channel MOSFET, 75 A, 40 V Enhancement, 4-Pin SO-8 SQJ146EP-T1_GE3
- RS Stock No.:
- 210-5042
- Mfr. Part No.:
- SQJ146EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,749.00
(exc. GST)
$1,923.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.583 | $1,749.00 | - |
| 15000 + | $0.567 | $1,701.00 | 2% |
*price indicative
- RS Stock No.:
- 210-5042
- Mfr. Part No.:
- SQJ146EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 75A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | SQJ146EP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 5.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 75W | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.25mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 75A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series SQJ146EP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 5.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 75W | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Width 6.25mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQJ146EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ146EP-T1_GE3
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay Siliconix TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SQJA76EP-T1_GE3
- Vishay SQJA66EP_RC Type N-Channel MOSFET 60 V Enhancement, 4-Pin SO-8
- Vishay SQJA66EP_RC Type N-Channel MOSFET 60 V Enhancement, 4-Pin SO-8 SQJA66EP-T1_GE3
- Vishay SQJA81EP Type N-Channel MOSFET 80 V Enhancement, 4-Pin SO-8
- Vishay SQJ152ELP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJ142ELP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
