Nexperia BUK720840B N-Channel MOSFET, 75 A, 40 V Enhancement, 4-Pin TO-252 BUK7208-40B,118

Unavailable
RS will no longer stock this product.
RS Stock No.:
151-3421
Mfr. Part No.:
BUK7208-40B,118
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

BUK720840B

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

15.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

35nC

Maximum Power Dissipation Pd

167W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

185°C

Length

6.73mm

Height

2.38mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

N-channel TrenchMOS standard level FET, Standard level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.

Low conduction losses due to low on-state resistance

Q101 compliant

Suitable for standard level gate drive sources

Suitable for thermally demanding environments due to 185 °C rating

12 V loads

Automotive systems

General purpose power switching

Motors, lamps and solenoids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy