Vishay SQJ140EP N-Channel MOSFET, 266 A, 40 V Enhancement, 4-Pin SO-8 SQJ140EP-T1_GE3
- RS Stock No.:
- 210-5031
- Mfr. Part No.:
- SQJ140EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $1.519 | $15.19 |
| 750 - 1490 | $1.481 | $14.81 |
| 1500 + | $1.459 | $14.59 |
*price indicative
- RS Stock No.:
- 210-5031
- Mfr. Part No.:
- SQJ140EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 266A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | SQJ140EP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 49.2nC | |
| Maximum Power Dissipation Pd | 88W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.26mm | |
| Length | 6.25mm | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 266A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series SQJ140EP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 49.2nC | ||
Maximum Power Dissipation Pd 88W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.26mm | ||
Length 6.25mm | ||
Height 1.12mm | ||
Automotive Standard No | ||
Related links
- Vishay SQJ140EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJ142ELP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJB46ELP_RC Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay SQJB46ELP_RC Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJB46ELP-T1_GE3
- Vishay SQJB46EP_RC Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJB46EP-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L)
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK SO-8L
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK SO-8L
