Vishay SQJB46ELP_RC N-Channel MOSFET, 30 A, 40 V Enhancement, 4-Pin SO-8 SQJB46ELP-T1_GE3
- RS Stock No.:
- 210-5053
- Mfr. Part No.:
- SQJB46ELP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 750 more to save $23.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.74
(exc. GST)
$14.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $1.274 | $12.74 | - |
| 750 - 1490 | $1.243 | $12.43 | $23.25 |
| 1500 + | $1.224 | $12.24 | $75.00 |
*price indicative
- RS Stock No.:
- 210-5053
- Mfr. Part No.:
- SQJB46ELP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | SQJB46ELP_RC | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 15.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Power Dissipation Pd | 34W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.1mm | |
| Width | 6.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series SQJB46ELP_RC | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 15.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Power Dissipation Pd 34W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.1mm | ||
Width 6.25mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQJB46ELP_RC Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ912DEP-T1_GE3
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ140E-T1_GE3
- Vishay SQJB46EP_RC Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJB46EP-T1_GE3
- Vishay SQJ140EP Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ140EP-T1_GE3
- Vishay SQJQ148E Type N-Channel MOSFET 40 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ148E-T1_GE3
- Vishay Type N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK SO-8L SQJ154EP-T1_GE3
