Vishay N-Channel MOSFET, 243 A, 30 V Enhancement, 4-Pin PowerPAK SO-8L SQJ154EP-T1_GE3

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save $495.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,331.00

(exc. GST)

$2,565.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000$0.777$2,331.00-
9000 +$0.722$2,166.00$495.00

*price indicative

RS Stock No.:
252-0303
Mfr. Part No.:
SQJ154EP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

243A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SO-8L

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.0025mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

214W

Typical Gate Charge Qg @ Vgs

43nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Length

6.15mm

Width

4.9mm

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The Vishay automotive MOSFETs are manufactured on a dedicated process flow to in still ruggedness. Rated for a maximum junction temperature of 175 °C, the vishay siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel trench FET technologies in lead (Pb)- and halogen-free SO packages.

TrenchFET Gen IV power MOSFET

AEC-Q101 qualified

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy