Vishay SQJB46ELP_RC N-Channel MOSFET, 30 A, 40 V Enhancement, 4-Pin SO-8 SQJB46ELP-T1_GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-5052
Mfr. Part No.:
SQJB46ELP-T1_GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

40V

Package Type

SO-8

Series

SQJB46ELP_RC

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

15.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

26nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

34W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Length

5mm

Height

1.1mm

Width

6.25mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Vishay N channel MOSFET has PowerPAK SO-8L package type.

R-C values for the electrical circuit in the foster/tank and cauer/filter configurations are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy