Vishay TrenchFET N-Channel MOSFET, 81.2 A, 40 V Enhancement, 4-Pin SO-8 SIJA74DP-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,887.00

(exc. GST)

$2,076.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.629$1,887.00-
6000 - 6000$0.611$1,833.002%
9000 +$0.595$1,785.005%

*price indicative

RS Stock No.:
228-2891
Mfr. Part No.:
SIJA74DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

81.2A

Maximum Drain Source Voltage Vds

40V

Package Type

SO-8

Series

TrenchFET

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

3.99mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

27nC

Maximum Power Dissipation Pd

46.2W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay TrenchFET N-channel is 40 V MOSFET.

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy