Vishay TrenchFET N-Channel MOSFET, 81.2 A, 40 V Enhancement, 4-Pin SO-8 SIJA74DP-T1-GE3
- RS Stock No.:
- 228-2892
- Mfr. Part No.:
- SIJA74DP-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.039 | $10.39 |
| 50 - 90 | $1.02 | $10.20 |
| 100 - 240 | $1.003 | $10.03 |
| 250 - 990 | $0.986 | $9.86 |
| 1000 + | $0.969 | $9.69 |
*price indicative
- RS Stock No.:
- 228-2892
- Mfr. Part No.:
- SIJA74DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 81.2A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 3.99mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 46.2W | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 81.2A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 3.99mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 46.2W | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 40 V MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 25 V Enhancement, 4-Pin SO-8 SiJA22DP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 4-Pin SO-8 SiJ450DP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin PowerPAK (8x8L) SIJH112E-T1-GE3
- Vishay SiRA74DP Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8 SiRA74DP-T1-GE3
- Vishay SiRA74DP Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
