Infineon OptiMOS N-Channel MOSFET & Diode, 137 A, 60 V Enhancement, 8-Pin TDSON BSC028N06NSTATMA1
- RS Stock No.:
- 220-7352
- Mfr. Part No.:
- BSC028N06NSTATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.44
(exc. GST)
$24.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,855 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $4.488 | $22.44 |
| 1250 - 2495 | $4.374 | $21.87 |
| 2500 + | $4.306 | $21.53 |
*price indicative
- RS Stock No.:
- 220-7352
- Mfr. Part No.:
- BSC028N06NSTATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 137A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TDSON | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 37nC | |
| Maximum Power Dissipation Pd | 83W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Length | 5.35mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 137A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TDSON | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 37nC | ||
Maximum Power Dissipation Pd 83W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Length 5.35mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Related links
- Infineon OptiMOS Type N-Channel MOSFET & Diode 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET & Diode 300 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS Type N-Channel MOSFET & Diode 300 V Enhancement, 8-Pin TDSON BSC13DN30NSFDATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 5 Type N-Channel MOSFET & Diode 40 V Enhancement, 8-Pin TDSON IPC90N04S53R6ATMA1
