onsemi NTMFS N-Channel MOSFET, 131 A, 100 V N, 5-Pin DFN
- RS Stock No.:
- 205-2455
- Mfr. Part No.:
- NTMFS3D6N10MCLT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2455
- Mfr. Part No.:
- NTMFS3D6N10MCLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 131A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | NTMFS | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 3.6mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 136W | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 131A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series NTMFS | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 3.6mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 136W | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 6mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Automotive Standard No | ||
The ON Semiconductor power single N-Channel MOSFET has a drain to source voltage rating of 100V and a continuous drain current rating of 131A. This devices is Pb-Free, Halogen Free/BFR Free and are RoHS compliant.
Drain to source on resistance is 3.6mohm
Low RDS(on) to minimize conduction losses
Low QG and capacitance to minimize driver losses
Synchronous rectifier in DC-DC and AC-DC
Small footprint (5mm x 6mm) for compact design
Motor Drive
Related links
- onsemi NTMFS Type N-Channel MOSFET 100 V N, 5-Pin DFN NTMFS3D6N10MCLT1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NTMFS5H610NLT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS4D0N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
