onsemi NTMFS N-Channel MOSFET, 44 A, 60 V Enhancement, 5-Pin DFN NTMFS5H610NLT1G
- RS Stock No.:
- 186-1274
- Mfr. Part No.:
- NTMFS5H610NLT1G
- Brand:
- onsemi
This image is representative of the product range
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$1,023.00
(exc. GST)
$1,125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.682 | $1,023.00 | - |
| 3000 - 4500 | $0.665 | $997.50 | 2% |
| 6000 + | $0.655 | $982.50 | 3% |
*price indicative
- RS Stock No.:
- 186-1274
- Mfr. Part No.:
- NTMFS5H610NLT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 44A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTMFS | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 43W | |
| Typical Gate Charge Qg @ Vgs | 13.7nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.05mm | |
| Width | 6.1mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 44A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTMFS | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 43W | ||
Typical Gate Charge Qg @ Vgs 13.7nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.05mm | ||
Width 6.1mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Automotive Standard No | ||
Non Compliant
Related links
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN NTMFS5H610NLT1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 100 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
