onsemi NTMFS N-Channel MOSFET, 119 A, 80 V Enhancement, 5-Pin DFN-5 NTMFS4D0N08XT1G
- RS Stock No.:
- 220-569
- Mfr. Part No.:
- NTMFS4D0N08XT1G
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save $8.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$15.58
(exc. GST)
$17.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.116 | $15.58 | - |
| 50 - 95 | $2.956 | $14.78 | $8.00 |
| 100 - 495 | $2.742 | $13.71 | $37.40 |
| 500 - 995 | $2.516 | $12.58 | $300.00 |
| 1000 + | $2.428 | $12.14 | $688.00 |
*price indicative
- RS Stock No.:
- 220-569
- Mfr. Part No.:
- NTMFS4D0N08XT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 119A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NTMFS | |
| Package Type | DFN-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 107W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Height | 1mm | |
| Width | 5.15mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 119A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NTMFS | ||
Package Type DFN-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 107W | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Height 1mm | ||
Width 5.15mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS3D0N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN-5 NTMFS2D5N08XT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D4N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D7N04XLT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS2D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D5N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D1N04XMT1G
