onsemi NTMFS N-Channel MOSFET, 78 A, 40 V Enhancement, 5-Pin DFN NTMFS5C460NLT1G

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$1,117.50

(exc. GST)

$1,230.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.745$1,117.50-
3000 - 4500$0.727$1,090.502%
6000 +$0.715$1,072.504%

*price indicative

RS Stock No.:
163-0283
Mfr. Part No.:
NTMFS5C460NLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

78A

Maximum Drain Source Voltage Vds

40V

Package Type

DFN

Series

NTMFS

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

7.2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

23nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

50W

Forward Voltage Vf

880mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Length

5.1mm

Width

6.1mm

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

COO (Country of Origin):
MY

N-Channel Power MOSFET, 40V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy