Vishay SiDR140DP N-Channel MOSFET, 100 A, 25 V Enhancement, 8-Pin SO-8 SIDR140DP-T1-RE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$16,791.00

(exc. GST)

$18,471.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$5.597$16,791.00
15000 +$5.037$15,111.00

*price indicative

RS Stock No.:
204-7235
Mfr. Part No.:
SIDR140DP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

25V

Series

SiDR140DP

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.67mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

113nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

150°C

Length

6.15mm

Standards/Approvals

No

Width

5.15mm

Height

610μm

Automotive Standard

No

The Vishay N-Channel 25 V (D-S) MOSFET has a top side cooling feature provides additional venue for thermal transfer. It has optimized Qg, Qgd, and Qgd/Qgs ratio reduces switching related power loss.

100 % Rg and UIS tested

TrenchFET Gen IV power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy