Vishay SiDR220DP N-Channel MOSFET, 100 A, 25 V Enhancement, 8-Pin SO-8 SIDR220DP-T1-RE3
- RS Stock No.:
- 204-7230
- Mfr. Part No.:
- SIDR220DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$18,618.00
(exc. GST)
$20,481.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $6.206 | $18,618.00 |
| 15000 + | $5.585 | $16,755.00 |
*price indicative
- RS Stock No.:
- 204-7230
- Mfr. Part No.:
- SIDR220DP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | SO-8 | |
| Series | SiDR220DP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.58mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 200nC | |
| Maximum Power Dissipation Pd | 125W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.25mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type SO-8 | ||
Series SiDR220DP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.58mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 200nC | ||
Maximum Power Dissipation Pd 125W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Length 6.25mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay SiDR220DP Type N-Channel MOSFET 25 V Enhancement, 8-Pin SO-8 SIDR220DP-T1-RE3
- Vishay SiDR140DP Type N-Channel MOSFET 25 V Enhancement, 8-Pin SO-8
- Vishay SiDR392DP Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Gen IV Type N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8
- Vishay SiDR140DP Type N-Channel MOSFET 25 V Enhancement, 8-Pin SO-8 SIDR140DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
