onsemi NVT N-Channel MOSFET, 14 A, 80 V Enhancement, 8-Pin WDFN
- RS Stock No.:
- 202-5750
- Mfr. Part No.:
- NVTFS6H888NLTAG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5750
- Mfr. Part No.:
- NVTFS6H888NLTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NVT | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 23W | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 3.55mm | |
| Width | 800μm | |
| Height | 3.55mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NVT | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 23W | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 3.55mm | ||
Width 800μm | ||
Height 3.55mm | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor N channel MOSFET runs with 14 Ampere and 80 Volts. It has a small footprint for compact design with low RDS(on) to minimize conduction losses.
AEC Q101 qualified
RoHS compliant
Pb free
Wettable flank product
Related links
- onsemi NVT Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H888NLTAG
- onsemi NVTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H854N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H888N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NTTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H850NTAG
- onsemi NVTFS6H854N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H854NTAG
