onsemi NVTFS6H888N N-Channel MOSFET, 12 A, 80 V Enhancement, 8-Pin WDFN NVTFS6H888NTAG
- RS Stock No.:
- 185-8164
- Mfr. Part No.:
- NVTFS6H888NTAG
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 185-8164
- Mfr. Part No.:
- NVTFS6H888NTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | NVTFS6H888N | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Maximum Power Dissipation Pd | 18W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series NVTFS6H888N | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Maximum Power Dissipation Pd 18W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 750μm | ||
Standards/Approvals No | ||
Length 3.15mm | ||
Width 3.15mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- MY
Automotive Power MOSFET in a 3x3mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. MOSFET and PPAP capable suitable for automotive applications.
Small Footprint (3.3 x 3.3 mm)
Low On-Resistance
Low Capacitance
NVTFS6H850NWF − Wettable Flanks Product
PPAP Capable
Compact Design
Minimizes Conduction Losses
Minimize Driver Losses
Enhanced Optical Inspection
Suitable for Automotive Applications
Applications
Reverser Battery protection
Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
Switching power supplies
End Products
Solenoid Driver – ABS, Fuel injection
Motor Control – EPS, Wipers, Fans, Seats, etc.
Load Switch – ECU, Chassis, Body
Related links
- onsemi NVTFS6H888N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN NVTFS6H888NTAG
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86252L
- onsemi NVTFS6H850N Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 120 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN
- onsemi NVT Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN
- onsemi NVTFS5C658NL Type N-Channel MOSFET 60 V Enhancement, 8-Pin WDFN
