onsemi UltraFET N-Channel MOSFET, 48 A, 80 V Enhancement, 8-Pin WDFN FDMS3572
- RS Stock No.:
- 166-3289
- Mfr. Part No.:
- FDMS3572
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,931.00
(exc. GST)
$6,525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 October 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.977 | $5,931.00 |
| 15000 + | $1.779 | $5,337.00 |
*price indicative
- RS Stock No.:
- 166-3289
- Mfr. Part No.:
- FDMS3572
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 48A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | UltraFET | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 29mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 78W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 750μm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 48A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series UltraFET | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 29mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 78W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 750μm | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
UltraFET® MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UltraFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS3572
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 200 V Enhancement, 8-Pin WDFN
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin WDFN FDMS2734
- onsemi UltraFET Type N-Channel MOSFET 200 V Enhancement, 8-Pin WDFN FDMS2672
- onsemi UltraFET Type N-Channel MOSFET 60 V Enhancement, 8-Pin MLP
- onsemi UltraFET Type N-Channel MOSFET 250 V Enhancement, 8-Pin SOIC
- onsemi UltraFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
