onsemi NVM N-Channel Single MOSFETs, 233 A, 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D1N04XMT1G
- RS Stock No.:
- 648-512
- Mfr. Part No.:
- NVMFWS1D1N04XMT1G
- Brand:
- onsemi
This image is representative of the product range
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$23.30
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.66 | $23.30 | - |
| 50 - 245 | $2.894 | $14.47 | 37% |
| 250 - 495 | $1.67 | $8.35 | 64% |
| 500 + | $1.632 | $8.16 | 64% |
*price indicative
- RS Stock No.:
- 648-512
- Mfr. Part No.:
- NVMFWS1D1N04XMT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 233A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVM | |
| Package Type | DFNW-5 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.05mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 49.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 175°C | |
| Width | 6mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 233A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVM | ||
Package Type DFNW-5 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.05mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 49.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 175°C | ||
Width 6mm | ||
Length 5mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D3N04XMT1G
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D9N04XMT1G
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS0D63N04XMT1G
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NVMFWS004N04XMT1G
- onsemi NVMFWS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFNW-5 NVMFWS1D5N08XT1G
- onsemi NVMFWS Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFNW-5 NVMFWS2D5N08XT1G
- onsemi NVMFWS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D1N04XMT1G
