onsemi NVM N-Channel Single MOSFETs, 94 A, 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D9N04XMT1G

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 38%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$27.75

(exc. GST)

$30.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$2.775$27.75-
100 - 490$1.72$17.2038%
500 - 990$0.998$9.9864%
1000 +$0.974$9.7464%

*price indicative

Packaging Options:
RS Stock No.:
648-509
Mfr. Part No.:
NVMFWS2D9N04XMT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

94A

Maximum Drain Source Voltage Vds

40V

Series

NVM

Package Type

DFNW-5

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

3.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

50W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

15.7nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

5.9mm

Length

4.9mm

Height

1mm

Standards/Approvals

Pb-Free, RoHS

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The ON Semiconductor Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.

Small Footprint

Low RDS(on)

Low QG and Capacitance

Wettable Flank Option

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy