onsemi NVH N-Channel MOSFET, 29 A, 1.2 kV Enhancement, 4-Pin TO-247
- RS Stock No.:
- 202-5739
- Mfr. Part No.:
- NVH4L080N120SC1
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5739
- Mfr. Part No.:
- NVH4L080N120SC1
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NVH | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Power Dissipation Pd | 170W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.8mm | |
| Width | 5.2mm | |
| Standards/Approvals | RoHS | |
| Height | 22.74mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NVH | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Power Dissipation Pd 170W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 175°C | ||
Length 15.8mm | ||
Width 5.2mm | ||
Standards/Approvals RoHS | ||
Height 22.74mm | ||
Automotive Standard AEC-Q101 | ||
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 80 mohm, 1200 V, M1, TO247−4L Silicon Carbide MOSFET, N-Channel, 1200 V, 80 mΩ, TO247-4L
The ON Semiconductor Silicon Carbide Power MOSFET runs with 29 Ampere and 1200 Volts. It can be used in Automotive on board charger, DC or DC Converter, Automotive Auxiliary Motor Drive applications.
AEC Q101 qualified
100% avalanche tested
Low effective output capacitance
RoHS compliant
Related links
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NVH4L080N120SC1
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NVH4L040N120SC1
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NVH4L160N120SC1
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 NVHL160N120SC1
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NVH Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
