onsemi Power N-Channel MOSFET, 150 A, 25 V Enhancement, 8-Pin PQFN
- RS Stock No.:
- 205-2431
- Mfr. Part No.:
- NTTFS1D8N02P1E
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2431
- Mfr. Part No.:
- NTTFS1D8N02P1E
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | PQFN | |
| Series | Power | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.3mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4nC | |
| Maximum Power Dissipation Pd | 46W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Length | 3.2mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type PQFN | ||
Series Power | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.3mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4nC | ||
Maximum Power Dissipation Pd 46W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Length 3.2mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor Power33 series 25V N-Channel MOSFET is produced using advanced process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.
Maximum drain current rating is 150A
Drain to source resistance rating is 1.3mohm
Small footprint for compact design
Low RDS(on) to minimize conduction losses
Low QG and capacitance to minimize driver losses
100% UIL tested
Package is Power 33 (PQFN8)
Related links
- onsemi Power Type N-Channel MOSFET 25 V Enhancement, 8-Pin PQFN NTTFS1D8N02P1E
- onsemi PowerTrench Power Clip Type N-Channel MOSFET 25 V Enhancement, 8-Pin PQFN-8 NTTFD1D8N02P1E
- onsemi NTTF Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- onsemi NTTF Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN NTTFS2D1N04HLTWG
- onsemi FDMS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi FDMC Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- onsemi Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
