onsemi NTTF N-Channel MOSFET, 84 A, 80 V Enhancement, 8-Pin PQFN NTTFS5D9N08HTWG
- RS Stock No.:
- 202-5728
- Mfr. Part No.:
- NTTFS5D9N08HTWG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 202-5728
- Mfr. Part No.:
- NTTFS5D9N08HTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 84A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PQFN | |
| Series | NTTF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 100W | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 3.4mm | |
| Width | 800μm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 84A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PQFN | ||
Series NTTF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 100W | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 3.4mm | ||
Width 800μm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor Single N-channel MOSFET runs on 80 Volts and 84 ampere. It can be used on DC-DC Buck Converters, Point of load, High efficiency load switch and Low side switching, oring FET.
Pb free
Halogen free
RoHS compliant
-55 to +150°C operating junction and storage temperature range
Related links
- onsemi NTTF Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN NTTFS5D9N08HTWG
- onsemi NTTF Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTTF Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- onsemi NTTF Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NTTFS3D7N06HLTWG
- onsemi NTTF Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN NTTFS2D1N04HLTWG
- onsemi NTTF Type P-Channel MOSFET 30 V Depletion, 8-Pin PQFN
- onsemi NTTF Type P-Channel MOSFET 30 V Depletion, 8-Pin PQFN NTTFS008P03P8Z
- onsemi FDMS Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
