onsemi NTMFS N-Channel MOSFET, 116 A, 100 V Enhancement, 8-Pin DFN NTMFSC4D2N10MC
- RS Stock No.:
- 214-8903
- Mfr. Part No.:
- NTMFSC4D2N10MC
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$36.02
(exc. GST)
$39.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $7.204 | $36.02 | - |
| 750 - 1495 | $7.024 | $35.12 | 2% |
| 1500 + | $6.924 | $34.62 | 3% |
*price indicative
- RS Stock No.:
- 214-8903
- Mfr. Part No.:
- NTMFSC4D2N10MC
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 116A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | DFN | |
| Series | NTMFS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 122W | |
| Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 116A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type DFN | ||
Series NTMFS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 122W | ||
Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Operating Temperature 175°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Height 950μm | ||
Automotive Standard No | ||
Related links
- onsemi NTMFS Type N-Channel MOSFET 100 V Enhancement, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 25 V Enhancement, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NTMFSC004N08MC
- onsemi NTMFS Type N-Channel MOSFET 25 V Enhancement, 8-Pin DFN NTMFS0D8N02P1ET1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
