STMicroelectronics SCTW35 N-Channel MOSFET, 45 A, 650 V Enhancement, 3-Pin Hip-247 SCTW35N65G2V
- RS Stock No.:
- 201-0860
- Mfr. Part No.:
- SCTW35N65G2V
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$23.24
(exc. GST)
$25.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 843 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $23.24 |
*price indicative
- RS Stock No.:
- 201-0860
- Mfr. Part No.:
- SCTW35N65G2V
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | Hip-247 | |
| Series | SCTW35 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 240W | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Length | 14.8mm | |
| Width | 5.15mm | |
| Height | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type Hip-247 | ||
Series SCTW35 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 240W | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Length 14.8mm | ||
Width 5.15mm | ||
Height 15.75mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics SCTW35 Type N-Channel MOSFET 650 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCTWA35N65G2V-4 Type N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247 SCTWA35N65G2V-4
- STMicroelectronics SCTWA35N65G2V-4 Type N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Depletion, 3-Pin Hip-247 SCTW35N65G2VAG
- STMicroelectronics SCTWA35N65G2V Type N-Channel SiC Power Module 650 V Enhancement, 3-Pin Hip-247 SCTWA35N65G2V
- STMicroelectronics SCTWA35N65G2V Type N-Channel SiC Power Module 650 V Enhancement, 3-Pin Hip-247
- STMicroelectronics Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
