STMicroelectronics SCT N-Channel MOSFET, 45 A, 650 V Depletion, 3-Pin Hip-247 SCTW35N65G2VAG
- RS Stock No.:
- 202-5488
- Mfr. Part No.:
- SCTW35N65G2VAG
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5488
- Mfr. Part No.:
- SCTW35N65G2VAG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCT | |
| Package Type | Hip-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.055Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 240W | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Forward Voltage Vf | 3.3V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 200°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Length | 15.75mm | |
| Height | 34.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCT | ||
Package Type Hip-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.055Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 240W | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Forward Voltage Vf 3.3V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 200°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Length 15.75mm | ||
Height 34.95mm | ||
Automotive Standard No | ||
The STMicroelectronics automotive-grade silicon carbide power MOSFET has been developed using STs advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance.
Very fast and robust intrinsic body diode
Low capacitance
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET Modules 1200 V Depletion, 3-Pin Hip-247 SCTWA30N120
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247 SCTW40N120G2VAG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247 SCTWA20N120
