Vishay SQM50034E N-Channel MOSFET, 100 A, 60 V Enhancement, 3-Pin TO-263 SQM50034E_GE3
- RS Stock No.:
- 188-5022
- Mfr. Part No.:
- SQM50034E_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$25.52
(exc. GST)
$28.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 195 | $5.104 | $25.52 |
| 200 - 395 | $4.976 | $24.88 |
| 400 + | $4.896 | $24.48 |
*price indicative
- RS Stock No.:
- 188-5022
- Mfr. Part No.:
- SQM50034E_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQM50034E | |
| Package Type | TO-263 | |
| Mount Type | PCB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0039Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 150W | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Standards/Approvals | AEC-Q101 | |
| Height | 4.57mm | |
| Length | 10.41mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQM50034E | ||
Package Type TO-263 | ||
Mount Type PCB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0039Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 150W | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Standards/Approvals AEC-Q101 | ||
Height 4.57mm | ||
Length 10.41mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQM50034E Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- STMicroelectronics STripFET F7 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB100N6F7
- Vishay SQM50034EL Type N-Channel MOSFET 60 V Enhancement, 1-Pin TO-263 SQM50034EL_GE3
- Vishay SQM50034EL Type N-Channel MOSFET 60 V Enhancement, 1-Pin TO-263
- Vishay SQD50034EL Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD50034EL_GE3
