Nexperia N-Channel MOSFET, 100 A, 60 V Enhancement, 3-Pin TO-263 PSMN4R6-60BS,118
- RS Stock No.:
- 166-0024
- Mfr. Part No.:
- PSMN4R6-60BS,118
- Brand:
- Nexperia
This image is representative of the product range
Add 1600 more to save $72.00
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,456.80
(exc. GST)
$1,602.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | $1.821 | $1,456.80 | - |
| 1600 - 2400 | $1.776 | $1,420.80 | $72.00 |
| 3200 + | $1.749 | $1,399.20 | $230.40 |
*price indicative
- RS Stock No.:
- 166-0024
- Mfr. Part No.:
- PSMN4R6-60BS,118
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 70.8nC | |
| Maximum Power Dissipation Pd | 211W | |
| Maximum Operating Temperature | 175°C | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Length | 10.3mm | |
| Height | 4.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 70.8nC | ||
Maximum Power Dissipation Pd 211W | ||
Maximum Operating Temperature 175°C | ||
Width 11mm | ||
Standards/Approvals No | ||
Length 10.3mm | ||
Height 4.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-263
- Nexperia Type N-Channel MOSFET 60 V Enhancement118
- Nexperia Type N-Channel MOSFET 30 V Enhancement118
- Nexperia Type N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-669
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia Single Type N-Channel MOSFET 40 V Enhancement118
