STMicroelectronics N-Channel MOSFET, 15 A, 600 V Enhancement, 5-Pin PowerFLAT STL26N60DM6
- RS Stock No.:
- 192-4882
- Mfr. Part No.:
- STL26N60DM6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$34.15
(exc. GST)
$37.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 165 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $6.83 | $34.15 |
| 750 - 1495 | $6.66 | $33.30 |
| 1500 + | $6.556 | $32.78 |
*price indicative
- RS Stock No.:
- 192-4882
- Mfr. Part No.:
- STL26N60DM6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 215mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Power Dissipation Pd | 110W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 8.1mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Length | 8.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 215mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Power Dissipation Pd 110W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Width 8.1mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Length 8.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT STL45N60DM6
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT STL36N55M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 5-Pin PowerFLAT STL57N65M5
- STMicroelectronics MDmesh M5 Type N-Channel MOSFET 710 V Enhancement, 5-Pin PowerFLAT
- STMicroelectronics ST8L60 Type N-Channel Single MOSFETs 600 V Enhancement, 5-Pin PowerFLAT ST8L60N065DM9
