STMicroelectronics ST8L60 N-Channel Single MOSFETs, 39 A, 600 V Enhancement, 5-Pin PowerFLAT ST8L60N065DM9

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.02

(exc. GST)

$11.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 274 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.02
10 - 49$8.12
50 - 99$6.21
100 +$5.01

*price indicative

RS Stock No.:
648-108
Mfr. Part No.:
ST8L60N065DM9
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

39A

Maximum Drain Source Voltage Vds

600V

Series

ST8L60

Package Type

PowerFLAT

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

65mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

66nC

Maximum Power Dissipation Pd

202W

Forward Voltage Vf

1.6V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Length

8.1mm

Width

8.1mm

Height

950μm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics N-channel Power MOSFET is based on the most innovative super-junction MDmesh DM9 technology, suitable for medium/high voltage MOSFETs featuring very low RDS(on) per area coupled with a fast-recovery diode. The silicon-based DM9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure. The fast-recovery diode featuring very low recovery charge (Qrr), time (trr) and RDS(on) makes this fast-switching super-junction Power MOSFET tailored for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.

Low gate charge

Low input capacitance and resistance

100 percent avalanche tested

Excellent switching performance

PowerFLAT 8x8 HV package

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy