STMicroelectronics MDmesh M5 N-Channel MOSFET, 22 A, 710 V Enhancement, 5-Pin PowerFLAT STL57N65M5

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$39,408.00

(exc. GST)

$43,350.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$13.136$39,408.00-
15000 +$11.822$35,466.0010%

*price indicative

RS Stock No.:
165-6680
Mfr. Part No.:
STL57N65M5
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

22A

Maximum Drain Source Voltage Vds

710V

Series

MDmesh M5

Package Type

PowerFLAT

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

69mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-25V, +25V

Typical Gate Charge Qg @ Vgs

96nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.8W

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Height

950μm

Length

8mm

Standards/Approvals

No

Width

8mm

Automotive Standard

No

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, Compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy