STMicroelectronics Single 1 N-Channel, 25 A, 650 V Enhancement, 3-Pin TO-220 STP26N65DM2
- RS Stock No.:
- 192-4662
- Mfr. Part No.:
- STP26N65DM2
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 192-4662
- Mfr. Part No.:
- STP26N65DM2
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Mount Type | Surface, Through Hole, Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 35.5nC | |
| Maximum Power Dissipation Pd | 160W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | FCC Part 68, RoHS, TIA-1096-A | |
| Height | 15.75mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Mount Type Surface, Through Hole, Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 35.5nC | ||
Maximum Power Dissipation Pd 160W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals FCC Part 68, RoHS, TIA-1096-A | ||
Height 15.75mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Single 1 Type N 25 A 3-Pin TO-220 STP26N65DM2
- STMicroelectronics Single MDmesh M2 1 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP18N65M2
- STMicroelectronics Single 1 Type N 2.5 A 8-Pin PowerFLAT STL4N80K5
- STMicroelectronics Single 1 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 STWA75N60DM6
- STMicroelectronics Single 1 Type N-Channel 600 V Enhancement, 8-Pin PowerFLAT (5 x 6) HV STL13N60M6
- STMicroelectronics Single MDmesh M2 1 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP7N60M2
- IXYS Single X2-Class 1 Type N 12 A 3-Pin TO-247 IXTH12N65X2
- STMicroelectronics Single MDmesh M2 1 Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB6N60M2
