onsemi N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-220 NTPF190N65S3HF
- RS Stock No.:
- 189-0264
- Mfr. Part No.:
- NTPF190N65S3HF
- Brand:
- onsemi
This image is representative of the product range
Add 100 more to save $10.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$207.25
(exc. GST)
$228.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 700 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $4.145 | $207.25 | - |
| 100 - 150 | $4.042 | $202.10 | $10.30 |
| 200 + | $3.98 | $199.00 | $33.00 |
*price indicative
- RS Stock No.:
- 189-0264
- Mfr. Part No.:
- NTPF190N65S3HF
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 36W | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.12mm | |
| Width | 4.9mm | |
| Length | 10.63mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 36W | ||
Maximum Operating Temperature 150°C | ||
Height 16.12mm | ||
Width 4.9mm | ||
Length 10.63mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF190N65S3HF
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB190N65S3F
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N150M9
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
