STMicroelectronics N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-220 STP65N150M9
- RS Stock No.:
- 261-4760
- Mfr. Part No.:
- STP65N150M9
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$5.93
(exc. GST)
$6.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $5.93 | - |
| 2 - 9 | $5.34 | 9% |
| 10 - 19 | $4.80 | 19% |
| 20 - 29 | $4.32 | 27% |
| 30 + | $3.87 | 34% |
*price indicative
- RS Stock No.:
- 261-4760
- Mfr. Part No.:
- STP65N150M9
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.6mm | |
| Width | 10.4mm | |
| Length | 28.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 4.6mm | ||
Width 10.4mm | ||
Length 28.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel 650 V, 128 mOhm typ., 20 A MDmesh M9 Power MOSFET in a TO-220 package
This N-channel Power MOSFET is based on the most innovative super-junction MDmesh M9 technology, suitable for medium/high voltage MOSFETs featuring very low RDS(on) per area. The silicon based M9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure. The resulting product has one of the lower on-resistance and reduced gate charge values, among all silicon based fast switching super-junction Power MOSFETs, making it particularly suitable for applications that require superior power density and outstanding efficiency.
All features
Related links
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF190N65S3HF
- ROHM R6520KNX Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220FM R6520KNX
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL190N65S3HF
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB190N65S3F
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IMW65R107M1HXKSA1
