STMicroelectronics N-Channel MOSFET, 5 A, 650 V Enhancement, 3-Pin IPAK STD5NM60T4
- RS Stock No.:
- 188-8290
- Mfr. Part No.:
- STD5NM60T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$3,817.50
(exc. GST)
$4,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.527 | $3,817.50 |
| 5000 - 7500 | $1.489 | $3,722.50 |
| 10000 + | $1.466 | $3,665.00 |
*price indicative
- RS Stock No.:
- 188-8290
- Mfr. Part No.:
- STD5NM60T4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Power Dissipation Pd | 96W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 6.2mm | |
| Length | 6.6mm | |
| Width | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Power Dissipation Pd 96W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 6.2mm | ||
Length 6.6mm | ||
Width 2.4mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin IPAK STD5NM60T4
- Infineon CoolMOS CE Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- STMicroelectronics MDmesh 2.5 A 3-Pin IPAK
- STMicroelectronics SuperMESH Type N-Channel MOSFET 600 V Enhancement, 3-Pin IPAK
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK
- STMicroelectronics MDmesh 1 A 3-Pin IPAK
- STMicroelectronics MDmesh Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251)
- STMicroelectronics MDmesh Type N-Channel Power MOSFET 600 V Enhancement, 3-Pin IPAK (TO-251) STU7NM60N
