Infineon CoolMOS C7 N-Channel MOSFET, 10 A, 650 V Enhancement, 3-Pin TO-220 IPA65R125C7XKSA1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$206.30

(exc. GST)

$226.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$4.126$206.30-
100 - 150$4.048$202.401%
200 +$3.961$198.053%

*price indicative

RS Stock No.:
215-2481
Mfr. Part No.:
IPA65R125C7XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS C7

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Forward Voltage Vf

900mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

32W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

35nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon’s Cool MOS™ C7 super junction MOSFET series is a revolutionary step forward in technology, providing the worlds' lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range. The product portfolio provides all benefits of fast switching super junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.

Improved safety margin and suitable for both SMPS and solar inverter applications

Lowest conduction losses/package

Low switching losses

Better light load efficiency

Increasing power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy