STMicroelectronics N-Channel MOSFET, 80 A, 55 V Enhancement, 3-Pin TO-263 STB80NF55-06T4
- RS Stock No.:
- 188-8284
- Mfr. Part No.:
- STB80NF55-06T4
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5000 more to save $955.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,914.00
(exc. GST)
$2,105.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.914 | $1,914.00 | - |
| 5000 + | $1.723 | $1,723.00 | $955.00 |
*price indicative
- RS Stock No.:
- 188-8284
- Mfr. Part No.:
- STB80NF55-06T4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 142nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.37mm | |
| Width | 9.35mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 142nC | ||
Maximum Operating Temperature 175°C | ||
Height 4.37mm | ||
Width 9.35mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 STB80NF55-06T4
- STMicroelectronics STripFET II Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 STB80NF55L-06T4
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPB80N06S2H5ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263 IPB80N06S2L09ATMA2
- Infineon OptiMOS Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-263
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220 STP80NF55-06
