Vishay SUP40012EL N-Channel MOSFET, 150 A, 40 V Enhancement, 3-Pin TO-220 SUP40012EL-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$119.75

(exc. GST)

$131.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$2.395$119.75
100 - 150$2.335$116.75
200 +$2.299$114.95

*price indicative

RS Stock No.:
188-4928
Mfr. Part No.:
SUP40012EL-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-220

Series

SUP40012EL

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2.3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

130nC

Maximum Power Dissipation Pd

150W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Height

9.01mm

Length

10.51mm

Width

4.65mm

Standards/Approvals

No

Automotive Standard

No

N-Channel 40 V (D-S) MOSFET.

TrenchFET® power MOSFET

Maximum 175 °C junction temperature

Excellent RDS-Qg and RDS-Qoss FOM reduce power loss from conduction and switching to enable high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy