DiodesZetex DMN N-Channel MOSFET, 150 A, 40 V Enhancement, 3-Pin TO-220 DMNH4005SCT

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-4658
Mfr. Part No.:
DMNH4005SCT
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

150A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-220

Series

DMN

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

4mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

48nC

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

165W

Maximum Operating Temperature

175°C

Height

4.82mm

Length

10.66mm

Standards/Approvals

No

Width

9.01mm

Automotive Standard

AEC-Q101

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy