Vishay SiSS73DN Type P-Channel MOSFET, 16.2 A, 150 V Enhancement, 8-Pin PowerPAK 1212 SISS73DN-T1-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
188-4907
Mfr. Part No.:
SISS73DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

16.2A

Maximum Drain Source Voltage Vds

150V

Series

SiSS73DN

Package Type

PowerPAK 1212

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

14.6nC

Maximum Power Dissipation Pd

65.8W

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.3mm

Height

780μm

Length

3.3mm

Automotive Standard

No

P-Channel 150 V (D-S) MOSFET.

TrenchFET® with ThunderFET technology

Very low RDS(on) minimizes power loss from conduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy